ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor, 100 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-653
- Mfr. Part No.:
- LX0020
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€381.47
(exc. VAT)
€469.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.47 |
*price indicative
- RS Stock No.:
- 596-653
- Mfr. Part No.:
- LX0020
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Polyetheretherketone, Polyetherimide, Chloroprene | |
| Standards/Approvals | -6-4, DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms) | |
| Hazardous Area Certification | No | |
| Series | LX0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Gasket Material Polyetheretherketone, Polyetherimide, Chloroprene | ||
Standards/Approvals -6-4, DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms) | ||
Hazardous Area Certification No | ||
Series LX0 | ||
- COO (Country of Origin):
- DE
The ifm electronic sensor for point level detection is engineered to provide reliable and precise monitoring of liquid mediums, making it an essential component in various industrial applications. This advanced device features a robust design with gold-plated contacts and a G 1/2 external thread process connection, ensuring maximum durability and efficiency in demanding environments. With its NPN factory setting and IO-Link communication interface, this sensor guarantees versatility and easy integration into existing systems, streamlining operations while maintaining safety and performance standards.
Designed for point level detection in liquids
Gold-plated contacts enhance durability and reliability
NPN factory setting ensures optimal compatibility
IO-Link communication interface simplifies integration
Related links
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Chloroprene
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor Polypropylene, Housing
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor Fluorelastomer,
- SICK LFV200 Series Sensor Level Sensor Housing 316L Stainless Steel, Polyetherimide
