ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor, 100 mA, 35 V dc, 0.5 bar
- RS Stock No.:
- 596-689
- Mfr. Part No.:
- LI5131
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€173.88
(exc. VAT)
€213.87
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.88 |
*price indicative
- RS Stock No.:
- 596-689
- Mfr. Part No.:
- LI5131
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection | |
| Mount Type | Threaded Mount | |
| Housing Material | Polypropylene Reinforced Fibre | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Polypropylene | |
| Standards/Approvals | UL, DIN EN 61000-6-4, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27 | |
| Hazardous Area Certification | No | |
| Series | LI5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection | ||
Mount Type Threaded Mount | ||
Housing Material Polypropylene Reinforced Fibre | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Polypropylene | ||
Standards/Approvals UL, DIN EN 61000-6-4, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27 | ||
Hazardous Area Certification No | ||
Series LI5 | ||
- COO (Country of Origin):
- RO
The ifm electronic point level detection sensor offers precise and reliable level monitoring for various liquids, featuring a robust capacitive measuring principle. Designed for use in demanding conditions, it excels in hydrous environments and provides accurate readings with a probe length of 132 mm, accommodating medium temperatures up to 85°C. With a current consumption of less than 15 mA, the sensor operates efficiently across a voltage range of 9.6V to 35V DC. It is equipped with advanced features such as IO-Link communication for enhanced data exchange, making it an ideal choice for automation applications in industries requiring stringent control of liquid levels.
Capacitive measuring principle ensures accurate level detection
Supports a temperature measurement range of -25°C to 85°C
Equipped with short-circuit and overload protection safeguards
Features a dynamic response time for swift level changes
Related links
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor 35 V dc, 0.5 bar
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- ifm electronic level sensor Electronic Level Sensor 30 V dc, 0.5 bar
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- ifm electronic LK Series Sensor Level Sensor 30 V dc, 0.5 bar
