ifm electronic LT3 Series Level Sensor, 200 mA, 30 V dc, 0.5 bar
- RS Stock No.:
- 596-765
- Mfr. Part No.:
- LT3922
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€559.93
(exc. VAT)
€688.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.93 |
*price indicative
- RS Stock No.:
- 596-765
- Mfr. Part No.:
- LT3922
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Polypropylene, Polyamide, Fluorelastomer, PBT, Nitrile Rubber (NBR), Polycarbonate, Thermoplastic Vulcanisate | |
| Standards/Approvals | -6-4, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2 | |
| Series | LT3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Polypropylene, Polyamide, Fluorelastomer, PBT, Nitrile Rubber (NBR), Polycarbonate, Thermoplastic Vulcanisate | ||
Standards/Approvals -6-4, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2 | ||
Series LT3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic level and temperature sensor is engineered to provide reliable measurements in various applications, including hydrous coolants, oils, and water. With a robust design featuring a PNP/NPN output and dual functionalities as a switching and analogue signal output, this sensor excels in precision monitoring. It operates within a wide temperature range, ensuring accurate measurements for both liquids and oils. The IP67 protection class guarantees durability in demanding environments and the device's IO-Link interface allows seamless integration into modern automation systems. Compact dimensions and a stainless steel construction further ensure it is an ideal solution for level and temperature sensing in industrial contexts.
Number of digital outputs: 1, offering flexibility for various applications
Analogue outputs: 1, providing essential data for process monitoring
Wide operating voltage range of 18 to 30 DC for versatile connectivity
Short-circuit and overload protection enhancing operational safety
Related links
- ifm electronic LT3 Series Level Sensor 30 V dc, 0.5 bar
- ifm electronic LT3 Series Level Sensor 0.5 bar
- ifm electronic LT8 Series Level Sensor 30 V dc, 0.5 bar
- ifm electronic LK Series Sensor Level Sensor 30 V dc, 0.5 bar
- ifm electronic level sensor Electronic Level Sensor 30 V dc, 0.5 bar
- ifm electronic LT8 Series Capacitive Level Sensor 30 V dc, 0.5 bar
- ifm electronic LK Series Electronic Level Sensor Level Sensor 0.5 bar
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor 0.5 bar
