ifm electronic LMT Series Sensor for Point Level Detection Level Sensor, 100 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-776
- Mfr. Part No.:
- LMT292
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€302.74
(exc. VAT)
€372.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.74 |
*price indicative
- RS Stock No.:
- 596-776
- Mfr. Part No.:
- LMT292
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Sensor for Point Level Detection | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | |
| Hazardous Area Certification | No | |
| Series | LMT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Sensor for Point Level Detection | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | ||
Hazardous Area Certification No | ||
Series LMT | ||
- COO (Country of Origin):
- DE
The ifm electronic advanced sensor designed for precise point level detection in various media. This capacitive device excels in applications involving hydrous substances, ensuring reliable functionality in both liquid and oil-based environments. Engineered for robust performance, it features two digital outputs and operates seamlessly with an operating voltage of 18 to 30 V DC. It is compatible with existing tuning fork adapters, facilitating easy installation. Built to withstand demanding conditions, it offers a temperature range of -25 to 100 °C, making it suitable for a wide range of applications. With a compact design and durable materials such as stainless steel, this sensor is an ideal solution for professionals seeking accuracy and reliability in level detection.
Capacitive measuring principle ensures reliable point level detection
Two digital outputs provide flexible integration into various systems
IP 68 and IP 69K protection ratings guarantee durability in harsh conditions
Wide medium temperature range from -25 to 100 °C for versatile applications
Related links
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor Level Sensor 30 V dc ATEX-Rated
- ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor 30 V dc, 40
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
