ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor, 50 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-872
- Mfr. Part No.:
- LMT01A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€352.85
(exc. VAT)
€434.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.85 |
*price indicative
- RS Stock No.:
- 596-872
- Mfr. Part No.:
- LMT01A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Sensor for Point Level Detection in Hazardous Area | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | UL, DIN EN 61000-6-4, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27, FDA | |
| Series | LMT | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Sensor for Point Level Detection in Hazardous Area | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 40bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals UL, DIN EN 61000-6-4, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27, FDA | ||
Series LMT | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ifm electronic sophisticated sensor designed for point level detection in hazardous areas. Engineered to excel in demanding environments, this sensor operates efficiently across a medium temperature range of -20 to 85°C and tank pressures of -1 to 40 bar. Featuring gold-plated contacts, it ensures reliable performance while offering a robust protection class of IP67. The unit is equipped with dual digital outputs, capable of delivering switching signals and compatible with IO-Link technology for seamless communication. With a compact probe length of only 11 mm, it is versatile for various applications, including liquids, viscous media, and powders, making it an essential tool for safe and accurate level detection.
Dual digital outputs to enable versatile switching options
IO-Link communication interface enhances integration into automation systems
Fast response time of less than 0.5 seconds ensures timely detection
Robust mechanical design with IP67 rating protects against dust and water ingress
Related links
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor Fluorelastomer,
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor Housing
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMT Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMT Series Sensor Level Sensor Housing Stainless Steel
- ifm electronic Float Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
