ifm electronic LMC Series Sensor for Point Level Detection Level Sensor, 50 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-338
- Mfr. Part No.:
- LMC510
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€202.75
(exc. VAT)
€249.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.75 |
*price indicative
- RS Stock No.:
- 596-338
- Mfr. Part No.:
- LMC510
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 61000-6-4, UL | |
| Hazardous Area Certification | No | |
| Series | LMC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 40bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 61000-6-4, UL | ||
Hazardous Area Certification No | ||
Series LMC | ||
- COO (Country of Origin):
- DE
The ifm electronic sophisticated sensor designed for precise point level detection across various media, including water, oils, and hydrous substances. With a robust construction suitable for demanding environments, it delivers reliable performance in temperature ranges from -25°C to 100°C and withstands pressures up to 40 bar. Its innovative IO-Link interface simplifies integration into existing systems, enhancing communication and operational efficiency. The device features gold-plated contacts that ensure optimal signal transmission and durability. Ideal for industrial applications, it provides peace of mind with its extensive protection features and high tolerance to environmental stresses.
Compact design enhances ease of installation in tight spaces
IO-Link communication allows for advanced diagnostics and remote monitoring
Gold-plated contacts ensure superior conductivity and longevity
High protection class (IP68/IP69K) offers resistance against dust and water ingress
Related links
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor 30 V dc, 40 bar
- ifm electronic LMC Series Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor 35 V dc, 0.5 bar
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated
