Flowline EchoWave Series Guided Radar Level Transmitter Level Radar, 20 mA, 30 V dc, 17 bar
- RS Stock No.:
- 124-0118
- Mfr. Part No.:
- LG10-1003-01
- Manufacturer:
- Flowline
Subtotal (1 unit)*
€1,817.82
(exc. VAT)
€2,235.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,817.82 |
*price indicative
- RS Stock No.:
- 124-0118
- Mfr. Part No.:
- LG10-1003-01
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Level Radar | |
| Device Type | Guided Radar Level Transmitter | |
| Mount Type | Vertical | |
| Housing Material | Aluminium | |
| Cable Length | 5.5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 17bar | |
| Standards/Approvals | cCSAus, CE, CRN, NEMA 4, NRTL | |
| Hazardous Area Certification | No | |
| Series | EchoWave | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Level Radar | ||
Device Type Guided Radar Level Transmitter | ||
Mount Type Vertical | ||
Housing Material Aluminium | ||
Cable Length 5.5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 17bar | ||
Standards/Approvals cCSAus, CE, CRN, NEMA 4, NRTL | ||
Hazardous Area Certification No | ||
Series EchoWave | ||
- COO (Country of Origin):
- US
Flowline LG10/11 Guided Wave Radar
Echowave guided level radar transmitter are suitable for measuring ranges up to 5.5 m and are available with either a rod, coaxial or cable probe. These guided wave radar output a 4-20mA signal and are easy to set up using Flowlines free Webcal software.
Features and Benefits
Stainless steel probe
NEMA 4 rated enclosure
Easy to set up using free Webcal software
Built in fail safe fault monitoring
4 Dead band enables whole take to be used
Selectable signal outputs
Readings unaffected by vapour, vacuum, condensation, high pressure or temperatures
Recognises false echo return signals and rejects
Available with a rod, cable or coaxial probe type
Applications
LG10 and LG11 ultra guided radars have been designed for use with various systems including bulk storage vessels, day tanks, process tanks machine tanks and waste sump applications.
Related links
- Flowline EchoWave Series Guided Radar Level Sensor Level Radar 30 V dc, 17 bar
- Flowline LR15 Series Pulse Radar Level Transmitter Level Radar Aluminium Body
- Flowline LR20 Series Pulse Radar Level Transmitter Level Radar Aluminium Body
- Flowline LR10 Series Pulse Radar Level Transmitter Level Radar Aluminium Body
- Flowline LR30 Series Pulse Radar Level Transmitter Level Radar Nylon Body
- Flowline US06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 28 V dc, 2 bar
- Flowline US03 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 28 V dc, 2 bar
- Flowline US01 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 28 V dc, 2 bar
