Flowline US03 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter, 20 mA, 28 V dc, 2 bar
- RS Stock No.:
- 137-2045
- Mfr. Part No.:
- US03-0001-01
- Manufacturer:
- Flowline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-2045
- Mfr. Part No.:
- US03-0001-01
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Reflective Ultrasonic Liquid Level Transmitter | |
| Product Type | Level Transmitter | |
| Mount Type | Horizontal, Vertical | |
| Housing Material | Polypropylene | |
| Cable Length | 1.2m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | USB | |
| Maximum DC Voltage | 28V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 2bar | |
| Standards/Approvals | CE, CSA, cUS | |
| Series | US03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Reflective Ultrasonic Liquid Level Transmitter | ||
Product Type Level Transmitter | ||
Mount Type Horizontal, Vertical | ||
Housing Material Polypropylene | ||
Cable Length 1.2m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type USB | ||
Maximum DC Voltage 28V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 2bar | ||
Standards/Approvals CE, CSA, cUS | ||
Series US03 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Flowline EchoTouch US01 & US03 Reflective Ultrasonic Liquid Level Transmitter
Flowline EchoTouch US01 & US03 intrinsically safe reflective ultrasonic level transmitter provides continuous level measurement up to 3 m with a 4 mA to 20 mA analogue signal output configurable via Flowline WebCal software. The non-contact liquid level sensor features proprietary Reflective Technology that delivers reliable level measurement in condensing environments. Typical applications include day tank, IBC or drum, cooling tower, skid or machine, process tank and waste sumps.
Features and Benefits
Reflective Technology measures reliably with condensation;Narrow 2 (5 cm) beam width for applications with limited space;Configuration is easy with WebCal software and USB adapter;Short 1.5 (3.8 cm) dead band maximises tank filling capacity;PVDF transducer and PP enclosure for corrosive environments;Fail-safe diagnostics with selectable fail-safe signal outputs;Type 6P (IP68) compact enclosure for small tank applications;Automatic temperature compensation from -40º to 80º C.
Flowline Sensors
Related links
- Flowline US01 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 28 V dc, 2 bar
- Flowline US06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 28 V dc, 2 bar
- Flowline UG06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 28 V dc, 2 bar
- Flowline UG01 Series Reflective Ultrasonic Multi-Function Liquid Level Transmitter Level Transmitter 28 V dc, 2
- Flowline UG03 Series Reflective Ultrasonic Multi-Function Liquid Level Transmitter Level Transmitter 28 V dc, 2
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 2 bar
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 2 bar
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 28 V dc, 2 bar
