Flowline UG01 Series Reflective Ultrasonic Multi-Function Liquid Level Transmitter Level Transmitter, 20 mA, 28 V dc, 2
- RS Stock No.:
- 137-2048
- Mfr. Part No.:
- UG01-0001-41
- Manufacturer:
- Flowline
Subtotal (1 unit)*
€717.11
(exc. VAT)
€882.05
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €717.11 |
*price indicative
- RS Stock No.:
- 137-2048
- Mfr. Part No.:
- UG01-0001-41
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Level Transmitter | |
| Device Type | Reflective Ultrasonic Multi-Function Liquid Level Transmitter | |
| Mount Type | Vertical | |
| Housing Material | Polypropylene | |
| Cable Length | 1.2m | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | USB | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 28V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 2bar | |
| Standards/Approvals | CE, CSA, cUS | |
| Hazardous Area Certification | No | |
| Series | UG01 | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Level Transmitter | ||
Device Type Reflective Ultrasonic Multi-Function Liquid Level Transmitter | ||
Mount Type Vertical | ||
Housing Material Polypropylene | ||
Cable Length 1.2m | ||
Minimum Operating Temperature -40°C | ||
Interface Type USB | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 28V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 2bar | ||
Standards/Approvals CE, CSA, cUS | ||
Hazardous Area Certification No | ||
Series UG01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Flowline EchoPod UG01 & UG03 Reflective Ultrasonic Multi-Function Liquid Level Transmitter
Flowline EchoPod UG01 & UG03 general purpose reflective ultrasonic multi function level transmitter provide continuous level measurement up to 3 m. 4 mA to 20 mA analogue signal output and four relay outputs are configurable via Flowline WebCal software. The non-contact liquid level sensor features reflective technology that delivers reliable level measurement in condensing environments. Each relay can be configured for alarm, automatic fill or empty functions.
Features and Benefits
Fail-safe diagnostics with selectable relay and signal outputs;Narrow 2 (5 cm) beam width for applications with limited space;Corrosion resistant PVDF transducer and compact PP enclosure;Short 1.5 (3.8 cm) dead band maximises tank filling capacity;Automatic temperature compensation from -40º to 80º C.;Four programmable relays with embedded level control logic
Flowline Sensors
Related links
- Flowline UG03 Series Reflective Ultrasonic Multi-Function Liquid Level Transmitter Level Transmitter 28 V dc, 2
- Flowline US01 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 28 V dc, 2 bar
- Flowline US03 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 28 V dc, 2 bar
- Flowline US06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 28 V dc, 2 bar
- Flowline UG06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 28 V dc, 2 bar
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 28 V dc, 2 bar
- Vega Replacement 4mm Diameter Cable Probe for Use with Guided Wave Radar TDR Liquid Level Transmitter
