SICK LFV200 Series Vibrating Level Switch Level Sensor, 250 mA, 30 V dc, 64 bar
- RS Stock No.:
- 175-5059
- Mfr. Part No.:
- LFV200-XXSGAIPM
- Manufacturer:
- SICK
Subtotal (1 unit)*
€349.97
(exc. VAT)
€430.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.97 |
*price indicative
- RS Stock No.:
- 175-5059
- Mfr. Part No.:
- LFV200-XXSGAIPM
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Vibrating Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Screw | |
| Housing Material | 304 Stainless Steel, Polyetherimide | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 250mA | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | CE Certified | |
| Series | LFV200 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Vibrating Level Switch | ||
Product Type Level Sensor | ||
Mount Type Screw | ||
Housing Material 304 Stainless Steel, Polyetherimide | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 250mA | ||
Maximum Pressure 64bar | ||
Standards/Approvals CE Certified | ||
Series LFV200 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The LFV200 product family of universal vibrating level switches precisely detects predefined liquid levels in systems to the millimeter. The switches can emit a signal to prevent overfilling, a switching signal for refilling, or a dry-run signal for pump protection. The LFV200 works independently of the liquid and is wear-free and maintenance-free. The rugged stainless steel tuning fork is piezo-electrically energized and vibrates at its resonance frequency.
Housing made of 316L stainless steel
Two electrical output versions and IO-Link available
Commissioning without filling
Process temperature up to 150 °C
Immune to deposit formation
Very high repeatability
Aseptic versions with polished surface, CIP and SIP resistant
Tube extension up to 1,200 mm
Easy installation and commissioning, no pre-calibration necessary
Easy operation and integration
Maintenance-free system
Sensors can be tested while installed
Flexible, reliable system suitable for many types of applications
Related links
- SICK LFV200 Series Vibrating Level Switch Level Sensor 30 V dc, 64 bar
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch 35 V dc, 64 bar
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch 253 V dc, 64 bar
- SICK LFV200 Series Sensor Level Sensor 30 V dc, 64 bar
- SICK LFV200 Series TDR Level Sensor Level Sensor 35 V dc, 64 bar
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch 35 V dc, 25 bar
- Siemens SITRANS Series Vibrating Level Switch Level Transmitter 20 V dc, 64 bar
- SICK LFV230 Series Vibrating Level Switch Vibrating Level Switch 35 V dc, 64 bar
