SICK LFV230 Series Vibrating Level Switch Vibrating Level Switch, 250 mA, 35 V dc, 64 bar
- RS Stock No.:
- 213-3300
- Mfr. Part No.:
- LFV230-XXSGBTPM0200
- Manufacturer:
- SICK
Subtotal (1 unit)*
€386.63
(exc. VAT)
€475.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 December 2026
- Plus 1 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.63 |
*price indicative
- RS Stock No.:
- 213-3300
- Mfr. Part No.:
- LFV230-XXSGBTPM0200
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Vibrating Level Switch | |
| Device Type | Vibrating Level Switch | |
| Mount Type | Horizontal, Threaded, Vertical | |
| Housing Material | Stainless Steel, Polyetherimide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Interface Type | M12 | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 250mA | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | CE Certified | |
| Hazardous Area Certification | No | |
| Series | LFV230 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Vibrating Level Switch | ||
Device Type Vibrating Level Switch | ||
Mount Type Horizontal, Threaded, Vertical | ||
Housing Material Stainless Steel, Polyetherimide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Interface Type M12 | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 250mA | ||
Maximum Pressure 64bar | ||
Standards/Approvals CE Certified | ||
Hazardous Area Certification No | ||
Series LFV230 | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Commissioning without container filling or medium calibration
Immune to deposit formation
Process temperature up to 150 °C
Two electrical output versions and IO-Link available
Pipe extension up to 1,200 mm
Hygienic designs with polished surface, CIP- and SIP-capable
Housing made of 316L stainless steel
Very high repeatability
Your Benefit
Universal and reliable technology for nearly all liquids and applications
Can be used in containers and pipes regardless of the mounting situation
Easy installation and commissioning, no medium calibration necessary
Easy operation and system integration
Maintenance-free system
Sensors can be tested while installed
Frequency, amplitude and temperature of the sensor can be read out via IO-Link
Extended pipe variants for more flexibility
The vibrating level switch of the LFV200 product family detects the pre-defined levels in liquid systems with maximum precision. Whether indicating that a container has reached its maximum fill level (overfill protection) or that it is empty or used in pipes to prevent the pumps from running dry, the LFV200 works with all liquids and is wear- and maintenance-free. A high surface quality and the rugged tuning fork made of stainless steel make the LFV200, in combination with aseptic process connections, the first choice for applications even with the strictest hygiene requirements. With the LFV230, extended pipe variants up to 1,200 mm are available. With IO-Link, the oscillation frequency, amplitude and temperature of the sensor can be read out in addition to the switching signal, which enables extended diagnostics and predictive maintenance.
Applications
Point level measurement in storage tanks
Point level measurement in release agent tanks
Monitoring of pouring machine supply lines
Point level measurement in CIP reservoirs
Monitoring of hydraulic and coolant systems
Level measurement in the release agent tank
Monitoring of the pouring machine supply cable
Point level measurement in storage tanks
Point level monitoring at CIP storage containers
Point level measurement in storage tanks
Point level monitoring at CIP storage containers
Measuring pressure, level, and temperature for hydraulic and cooling lubricant systems
Related links
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch 35 V dc, 64 bar
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch 253 V dc, 64 bar
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch 64 bar
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch 35 V dc, 25 bar
- SICK LFV200 Series Vibrating Level Switch Level Sensor 30 V dc, 64 bar
- Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch 64 bar
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Siemens Vibrating Level Switch Vibrating Level Switch 20 V dc ATEX-Rated
