SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch, 7.5 mA, 30 V dc, 7 bar
- RS Stock No.:
- 193-6754
- Mfr. Part No.:
- LLC610D3L24-003
- Manufacturer:
- SSt Sensing Limited
Subtotal (1 unit)*
€73.66
(exc. VAT)
€90.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.66 |
*price indicative
- RS Stock No.:
- 193-6754
- Mfr. Part No.:
- LLC610D3L24-003
- Manufacturer:
- SSt Sensing Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SSt Sensing Limited | |
| Device Type | Liquid Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polysulfone | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 7.5mA | |
| Maximum Pressure | 7bar | |
| Gasket Material | Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Series | OPTOMAX LLC610 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SSt Sensing Limited | ||
Device Type Liquid Level Switch | ||
Product Type Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polysulfone | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 7.5mA | ||
Maximum Pressure 7bar | ||
Gasket Material Polytetrafluoroethylene | ||
Standards/Approvals No | ||
Series OPTOMAX LLC610 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Reverse polarity, ESD and transient over-voltage protected
Wide supply voltage range
Push-pull output, capable of sinking or sourcing up to 100mA, can directly drive small loads
Optional fail-safe PWM output
Standard and extended temperature ranges available
Polysulfone or Trogamid housing material options
Internal or external mounting options
High pressure option available
Solid state so no moving parts to cause unreliability
Small in size so they can be installed in applications where space is limited
Can detect tiny amounts of liquid when positioned correctly, ideal for leak detection
Fast response time
Repeatable switching point
Built-in output delays available on request for applications where sloshing causes intermittent switching
Very robust permitting use in a wide range of fluids and chemicals
Related links
- SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch 30 V dc, 7 bar
- SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch 30 V dc, 100 bar
- SSt Sensing Limited OPTOMAX LLC710 Series Liquid Level Switch Level Switch 30 V dc, 7 bar
- SSt Sensing Limited OPTOMAX LLC210 Series Liquid Level Switch Level Switch 30 V dc, 7 bar
- SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch 15.4 V dc, 7 bar
- SSt Sensing Limited OPTOMAX LLC810 Series Liquid Level Switch Level Switch 30 V dc, 600 bar
- SSt Sensing Limited OPTOMAX LLC210 Series Liquid Level Switch Level Switch 30 V dc, 100 bar
- SSt Sensing Limited OPTOMAX LLC710 Series Liquid Level Switch Level Switch 30 V dc, 100 bar
