SSt Sensing Limited OPTOMAX LLC210 Series Liquid Level Switch Level Switch, 7.5 mA, 30 V dc, 100 bar

Subtotal (1 unit)*

€174.94

(exc. VAT)

€215.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.94

*price indicative

RS Stock No.:
193-6772
Mfr. Part No.:
LLG210D324-003
Manufacturer:
SSt Sensing Limited
Find similar products by selecting one or more attributes.
Select all

Brand

SSt Sensing Limited

Device Type

Liquid Level Switch

Product Type

Level Switch

Mount Type

Threaded Mount

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Interface Type

NPN

Maximum Operating Temperature

125°C

Maximum DC Voltage

30V dc

Maximum Current

7.5mA

Maximum Pressure

100bar

Standards/Approvals

CE

Series

OPTOMAX LLC210

Hazardous Area Certification

No

COO (Country of Origin):
GB
Reverse polarity, ESD, transient over-voltage and short circuit protected

Wide supply voltage ranges

N and P type output configurations, capable of sinking or sourcing up to 200mA, can directly drive small loads

Standard and extended temperature ranges available

Thread options for external mounting

Stainless steel housing with simex glass sensing tip

Very high operating pressure

Built-in output delays available on request for applications where sloshing causes intermittent switching

Solid state so no moving parts to cause unreliability

Fast response time

Repeatable switching point

Very robust construction permitting use in a wide range of demanding applications

Compatible with most fluids and chemicals

SST Sensing’s highest operating temperature liquid level switch

Small in size so they can be installed in applications where space is limited

Can detect tiny amounts of liquid when positioned correctly, ideal for leak detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy