Carlo Gavazzi VH3 Series Conductive Sensor Level Sensor
- RS Stock No.:
- 201-0779
- Mfr. Part No.:
- VH3
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€51.06
(exc. VAT)
€62.80
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.06 |
*price indicative
- RS Stock No.:
- 201-0779
- Mfr. Part No.:
- VH3
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | Conductive Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Polycarbonate | |
| Cable Length | 6m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Series | VH3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type Conductive Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Polycarbonate | ||
Cable Length 6m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Series VH3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi VH3 is a level hanging probe specifically designed to be used in swimming pools and resists high chlorine and high salinity sea water. It is also suitable to be used in wells, reservoirs and tanks.
Electrodes for swimming pools, wells and reservoirs
Can be used outdoors under sunlight
Snap-on bracket for easy and secure installation
Related links
- Carlo Gavazzi VPC205 Series Conductive Sensor Level Sensor Housing Polyvinyl Chloride
- Carlo Gavazzi VPC210 Series Conductive Sensor Level Sensor Housing Polyvinyl Chloride
- Carlo Gavazzi A94-10 Series Conductive Sensor Level Sensor Housing Polyester
- Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensor ATEX-Rated, Housing Polybutylene
- Carlo Gavazzi VN Series Conductive Level Sensor Housing Nylon
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Metal
- Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor Housing Polycarbonate, Polybutylene
