Carlo Gavazzi VN Series Conductive Level Sensor, 10 bar
- RS Stock No.:
- 188-5257
- Mfr. Part No.:
- VN1
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€60.54
(exc. VAT)
€74.46
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.54 |
*price indicative
- RS Stock No.:
- 188-5257
- Mfr. Part No.:
- VN1
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Level Sensor | |
| Device Type | Conductive | |
| Mount Type | Cable | |
| Housing Material | Nylon | |
| Cable Length | 2m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE | |
| Series | VN | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Level Sensor | ||
Device Type Conductive | ||
Mount Type Cable | ||
Housing Material Nylon | ||
Cable Length 2m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE | ||
Series VN | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- LT
Level sensor for measuring the level of conductive liquids, i.e. max./min. control of charging or discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes these are cut off to suit the application
1 to 4 electrodes
Isolated or unisolated electrodes
Cable or screw connection
1/2, 1 or 1 1/2 without pipe thread
Related links
- Carlo Gavazzi VN Series Conductive Level Sensor, 10 bar
- Carlo Gavazzi VN Series Conductive Level Probe, 10 bar
- Carlo Gavazzi VN Series Level Detector Level Probe, 10 bar
- Carlo Gavazzi VPC205 Series Conductive Sensor Level Sensor, 10 bar
- Carlo Gavazzi VPC210 Series Conductive Sensor Level Sensor, 10 bar
- Carlo Gavazzi Level Sensor, 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 40 V dc, 10 bar
