Vega VEGAPOINT 11 Series Impedance Switch Vegapoint, 35 V dc, 25 bar
- RS Stock No.:
- 206-7063
- Mfr. Part No.:
- CP-222 3AE
- Manufacturer:
- Vega
Subtotal (1 unit)*
€175.20
(exc. VAT)
€215.50
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.20 |
*price indicative
- RS Stock No.:
- 206-7063
- Mfr. Part No.:
- CP-222 3AE
- Manufacturer:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Device Type | Impedance Switch | |
| Product Type | Vegapoint | |
| Mount Type | Screw | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 35V dc | |
| Maximum Pressure | 25bar | |
| Gasket Material | Klingersil | |
| Standards/Approvals | EHEDG | |
| Hazardous Area Certification | No | |
| Series | VEGAPOINT 11 | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Device Type Impedance Switch | ||
Product Type Vegapoint | ||
Mount Type Screw | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 35V dc | ||
Maximum Pressure 25bar | ||
Gasket Material Klingersil | ||
Standards/Approvals EHEDG | ||
Hazardous Area Certification No | ||
Series VEGAPOINT 11 | ||
- COO (Country of Origin):
- DE
The Vega's e VEGAPOINT 11 is a capacitive level sensor for level detection of water-based liquid. Its typical application are overfill and dry run protection. The small sensor can also be used in thin pipeline and used M12 PNP output 1/2 fitting.
Low time and cost expenditure due to simple commissioning
Process temperature -20 to +100 °C
Related links
- Vega VEGAPOINT 11 Series Impedance Switch Vegapoint Klingersil, Housing Stainless Steel
- Vega VEGAPOINT 21 Series Impedance Switch Vegapoint Klingersil, Housing Stainless Steel
- Vega VEGAPOINT 31 Series Impedance Switch Vegapoint Klingersil, Housing Stainless Steel
- Vega VEGABAR 29 Series Pressure Gauge Gauge Reading
- Vega VEGAVIB 61 Series Sensor Level Switch ATEX-Rated Housing Stainless Steel
- Vega Adapter for Use with VEGABAR and VEGAPOINT Switches with 1 Threaded Connection
- Vega VEGASWING 51 Series Tuning Fork Level Sensor Klingersil C-4400, Housing Stainless Steel
- Vega VEGASWING 51 Series Tuning Fork Level Probe Klingersil C-4400, Housing Stainless Steel
