Vega Hygienic Weld-on Fitting Universal Adapter for Use with VEGABAR and VEGAPOINT Switches with 1 Threaded Connection
- RS Stock No.:
- 206-7050
- Mfr. Part No.:
- AC - 222 22U
- Manufacturer:
- Vega
Subtotal (1 unit)*
€45.60
(exc. VAT)
€56.09
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.60 |
*price indicative
- RS Stock No.:
- 206-7050
- Mfr. Part No.:
- AC - 222 22U
- Manufacturer:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Product Type | Adapter | |
| Accessory Type | Hygienic Weld-on Fitting Universal Adapter | |
| For Use With | VEGABAR and VEGAPOINT Switches with 1 Threaded Connection | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Product Type Adapter | ||
Accessory Type Hygienic Weld-on Fitting Universal Adapter | ||
For Use With VEGABAR and VEGAPOINT Switches with 1 Threaded Connection | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Vega's hygienic weld-on fitting Universal adapter has threaded process connection with elastomer seal supplied with sensor and Ra<0.76μm hygienic polished finish. This Universal connection is welded onto the process pipework or vessel. The VEGAPOINT level switch or VEGABAR pressure sensor/switch sensor simply screws into the fitting for flush mounted and hygienic installation.
Fast replacement during system downtime
Reduced stock keeping due to standard sensor
Related links
- Vega Adapter for Use with VEGABAR and VEGAPOINT Switches with 1 Threaded Connection
- Vega, AC Series Tri-Clamp 2 Universal Adapter Fitting for Use with VEGABAR and VEGAPOINT Switches with 1 Threaded
- Baumer Hygienic Weld-in Sleeve for Use with LBFS Level Sensor
- Vega VEGAPOINT 21 Series Impedance Switch Vegapoint 25 bar
- Vega VEGAPOINT 31 Series Impedance Switch Vegapoint 25 bar
- Vega VEGAPOINT 11 Series Impedance Switch Vegapoint 25 bar
- Vega Mounting Bracket for Use with VEGAPULS C11 C23
- Vega Mounting Bracket for Use with C22 C21 21
