Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter, 20 mA, 30 V dc, 1.5 bar, ATEX-Rated

Subtotal (1 unit)*

€682.36

(exc. VAT)

€839.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€682.36

*price indicative

RS Stock No.:
210-7472
Mfr. Part No.:
7MF1572-1FA10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Hydrostatic Level Transmitter

Product Type

Level Transmitter

Mount Type

Cable

Housing Material

Stainless Steel

Cable Length

30m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

1.5bar

Gasket Material

Fluorelastomer, Ethylene Propylene Diene Monomer

Standards/Approvals

EAC, UL

Hazardous Area Certification

ATEX

Series

SITRANS

RoHS Status: Exempt

COO (Country of Origin):
CH
The siemens SITRANS transmitters pressure transmitter LH100 is a submersible sensor for hydrostatic level measurement. The pressure transmitter measures the liquid levels in tanks, containers, channels and dams. The pressure transmitter is available for various measuring ranges and optionally with explosion protection. A cable box and an anchor clamp are available as accessories to make installation easier. The pressure transmitter is used, for example, in the following industrial areas such as water supply and for use in pressureless/open tanks and wells.

It has a built-in ceramic sensor which is equipped with a Wheatstone resistance bridge

The pressure transmitter is equipped with electronics that is installed, together with the sensor

The measuring diaphragm is effectively protected against external influences by a protective cover

The sensor, the electronics and the connecting cable are housed in an enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy