Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter, 20 mA, 30 V dc, 1.5 bar, ATEX-Rated
- RS Stock No.:
- 210-7474
- Mfr. Part No.:
- 7MF1572-1KA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€892.03
(exc. VAT)
€1,097.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €892.03 |
*price indicative
- RS Stock No.:
- 210-7474
- Mfr. Part No.:
- 7MF1572-1KA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Transmitter | |
| Device Type | Hydrostatic Level Transmitter | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 30m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 1.5bar | |
| Gasket Material | Ethylene Propylene Diene Monomer, Fluorelastomer | |
| Standards/Approvals | EAC, UL | |
| Series | SITRANS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Transmitter | ||
Device Type Hydrostatic Level Transmitter | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 30m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 1.5bar | ||
Gasket Material Ethylene Propylene Diene Monomer, Fluorelastomer | ||
Standards/Approvals EAC, UL | ||
Series SITRANS | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The siemens SITRANS transmitters pressure transmitter LH100 is a submersible sensor for hydrostatic level measurement. The pressure transmitter measures the liquid levels in tanks, containers, channels and dams. The pressure transmitter is available for various measuring ranges and optionally with explosion protection. A cable box and an anchor clamp are available as accessories to make installation easier. The pressure transmitter is used, for example, in the following industrial areas such as water supply and for use in pressureless/open tanks and wells.
It has a built-in ceramic sensor which is equipped with a Wheatstone resistance bridge
The pressure transmitter is equipped with electronics that is installed, together with the sensor
The measuring diaphragm is effectively protected against external influences by a protective cover
The sensor, the electronics and the connecting cable are housed in an enclosure
Related links
- Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter ATEX-Rated, Ethylene Propylene Diene
- Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter ATEX-Rated Ethylene
- Siemens SITRANS Series Level Switch Level Transmitter Top Mount Housing Stainless Steel
- Siemens SITRANS Probe LU240 Series Ultrasonic Level Transmitter ATEX-Rated Housing
- Siemens SITRANS LR140 Series Radar Level Transmitter Level Sensor
- Siemens SITRANS LR Series Radar Level Transmitter Level Transmitter Aluminium Body
- Siemens SITRANS LR100 Series Radar Level Transmitter Level Sensor, Threaded
- Siemens SITRANS LR110 Series Radar Level Transmitter Level Sensor, Threaded
