SICK LFH Series Pressure Level Transmitter, 25 mA, 30 V dc, 0.25 bar
- RS Stock No.:
- 213-3272
- Mfr. Part No.:
- LFH-SBX25G1AS05SZ0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€536.61
(exc. VAT)
€660.03
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €536.61 |
*price indicative
- RS Stock No.:
- 213-3272
- Mfr. Part No.:
- LFH-SBX25G1AS05SZ0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Transmitter | |
| Device Type | Pressure | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 25mA | |
| Maximum Pressure | 0.25bar | |
| Standards/Approvals | CE Certified | |
| Hazardous Area Certification | No | |
| Series | LFH | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Transmitter | ||
Device Type Pressure | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 25mA | ||
Maximum Pressure 0.25bar | ||
Standards/Approvals CE Certified | ||
Hazardous Area Certification No | ||
Series LFH | ||
- COO (Country of Origin):
- DE
SICK LFH Series Level Transmitter, 5m Cable Length, 0.25 bar Maximum Pressure - LFH-SBX25G1AS05SZ0
This level transmitter is a high-performance pressure sensor designed for reliable industrial level measurement. Made from Durable stainless steel and featuring a 5m cable, it operates efficiently in a range of -10°C to +50°C. With a maximum pressure capability of 0.25 bar, this device is Ideal for various applications requiring precise pressure monitoring.
Features & Benefits
• Designed for accurate level measurement in diverse conditions
• Stainless steel construction ensures durability and corrosion resistance
• 5m cable allows versatile installation and setup
• Operates within a temperature range of -10°C to +50°C
• Capable of handling a maximum DC voltage of 30V
• Stainless steel construction ensures durability and corrosion resistance
• 5m cable allows versatile installation and setup
• Operates within a temperature range of -10°C to +50°C
• Capable of handling a maximum DC voltage of 30V
Applications
• Used for continuous monitoring of liquid levels in tanks
• Suitable for pressure sensing in various industrial processes
• Effective in automation systems for reliable feedback loops
• Ideal for water and wastewater treatment facilities
• Utilised in the manufacturing sector for level control
• Suitable for pressure sensing in various industrial processes
• Effective in automation systems for reliable feedback loops
• Ideal for water and wastewater treatment facilities
• Utilised in the manufacturing sector for level control
How is the level transmitter mounted, and what connection options are available?
The device features a cable mounting type, allowing flexible installation based on specific site requirements. This setup supports convenient wiring and connection to monitoring systems.
What is the significance of the maximum pressure rating?
The maximum pressure rating of 0.25 bar determines the upper limit for operational reliability, ensuring safety and functionality in various pressure conditions.
Can this transmitter be used in outdoor environments?
While it is designed for industrial applications, the operating temperature range allows for outdoor use, provided it is protected from direct exposure to extreme weather conditions.
What maintenance is needed to ensure optimal performance?
Regular checks should be conducted to inspect the cables and connections for wear, whilst the sensor itself should be calibrated according to the manufacturer's guidelines to maintain measurement accuracy.
Related links
- SICK LFH Series Pressure Level Transmitter Housing Stainless Steel
- Cynergy3 ILS Series Pressure Level Transmitter Viton, Housing Stainless Steel
- Cynergy3 ILLS Series Pressure Level Transmitter Viton, Housing Stainless Steel
- SICK LFH Series Pressure Sensor 2-Wire Output 0 bar 1.6 bar, Gauge Reading
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter Housing Stainless Steel
- Flowline DeltaSpan Series Pressure Level Transmitter Level Sensor Horizontal
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter Housing 316L Stainless Steel