Flowline DeltaSpan Series Pressure Level Transmitter Level Sensor, 20 mA, 30 V dc, 20 psi
- RS Stock No.:
- 889-1453
- Mfr. Part No.:
- LD31-S131
- Manufacturer:
- Flowline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 889-1453
- Mfr. Part No.:
- LD31-S131
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Level Sensor | |
| Device Type | Pressure Level Transmitter | |
| Mount Type | Vertical, Horizontal | |
| Housing Material | 316L Stainless Steel, 316 Stainless Steel, Buna N | |
| Cable Length | 18.3m | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 66°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 20psi | |
| Standards/Approvals | CE | |
| Series | DeltaSpan | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Level Sensor | ||
Device Type Pressure Level Transmitter | ||
Mount Type Vertical, Horizontal | ||
Housing Material 316L Stainless Steel, 316 Stainless Steel, Buna N | ||
Cable Length 18.3m | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 66°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 20psi | ||
Standards/Approvals CE | ||
Series DeltaSpan | ||
Hazardous Area Certification No | ||
Non Compliant
Flowline DeltaSpan LD31 Submersible Pressure Level Transmitter
General purpose range of Submersible Pressure Level Sensors from Flowline offers a robust & reliable sensing solution. Provides the user with continuous level measurement up to 14m of liquid with a 4-20mA output signal
316 Stainless steel body with polyurethane or ETFE cable
Fit & forget design thanks to a strong cable design with a maintainence free breather & vent filter
Flowline Sensors
Related links
- Flowline US06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter Horizontal, Housing
- Flowline UG06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter Horizontal, Housing
- Flowline US01 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter Vertical, Housing
- Flowline UG03 Series Reflective Ultrasonic Multi-Function Liquid Level Transmitter Level Transmitter
- Flowline US03 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter Vertical, Housing
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer, Housing
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer
- SICK LFH Series Pressure Level Transmitter Housing Stainless Steel
