WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter, 20 mA, 30 V dc, 5 bar

Subtotal (1 unit)*

€601.38

(exc. VAT)

€739.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€601.38

*price indicative

RS Stock No.:
221-8558
Mfr. Part No.:
7223736
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Submersible Pressure Transmitter

Device Type

Submersible Pressure Transmitter

Mount Type

Cable

Housing Material

Stainless Steel

Cable Length

3m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

5bar

Standards/Approvals

CE, CSA, GOST R

Series

LS-10

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wika Instruments submersible pressure transmitters used for level measurement. It offers excellent quality, is cost-effective and reliable. Measuring range is 0 to 0.25 bar.

Robust

Reliable

Economical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy