WIKA LH-20 Series level sensor Submersible Pressure Transmitter, 20 mA, 30 V dc, 0.6 bar
- RS Stock No.:
- 269-0377
- Mfr. Part No.:
- 45830717
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€1,718.56
(exc. VAT)
€2,113.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,718.56 |
*price indicative
- RS Stock No.:
- 269-0377
- Mfr. Part No.:
- 45830717
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Submersible Pressure Transmitter | |
| Device Type | level sensor | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 60m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 0.6bar | |
| Gasket Material | Dual Ethylene Propylene Diene Monomer | |
| Standards/Approvals | ACS, KTW | |
| Series | LH-20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Submersible Pressure Transmitter | ||
Device Type level sensor | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 60m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 0.6bar | ||
Gasket Material Dual Ethylene Propylene Diene Monomer | ||
Standards/Approvals ACS, KTW | ||
Series LH-20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA LH-10 submersible pressure transmitter has been designed for level measurement in contact with the medium in harsh operating conditions. It offers an accuracy of 0.25 % and, with an ingress protection of IP 68, is suitable for permanent level measurements up to 300 m water column. It offers excellent quality, is reliable and, through a multitude of options, can be used in all conventional level measurement applications.
Precise and reliable
Integrated temperature measurement
Ingress protection IP68 permanently up to 300 m water column
Related links
- WIKA LH-10 Series level sensor Submersible Pressure Transmitter 30 V dc, 0.6 bar
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter 30 V dc
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter 36 V dc
- WIKA LH-10 Series level sensor Level Probe 30 V dc, 0.6 bar
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter 1 bar FM Atmosphere: Gas Class
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter FM Gas Class I, Division 1-Rated
- WIKA LS-10 Series level sensor Level Probe 30 V dc, 0.6 bar
- Vega VEGAWELL S 51 Series Sensor Submersible Pressure Transmitter 36 V dc, 15 bar
