Turck LS Series Float Level Sensor, 100 mA, 30 V dc, 10 bar
- RS Stock No.:
- 232-1043
- Mfr. Part No.:
- LS-551-0500-LIU22PN8X-H1151
- Manufacturer:
- Turck
Subtotal (1 unit)*
€716.32
(exc. VAT)
€881.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €716.32 |
*price indicative
- RS Stock No.:
- 232-1043
- Mfr. Part No.:
- LS-551-0500-LIU22PN8X-H1151
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Device Type | Float | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | IO-Link V1.1 | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Aramid Fibre Bonded with Nitrile Rubber | |
| Standards/Approvals | No | |
| Series | LS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Device Type Float | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Interface Type IO-Link V1.1 | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Gasket Material Aramid Fibre Bonded with Nitrile Rubber | ||
Standards/Approvals No | ||
Series LS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Turck level sensor for level detection and continuous level measurement. It is easy to service and quick to deploy without calibration and very flexible since probes can be shortened. Installation is easy thanks to compact, rotatable housing with disp
Process temperature up to 100 °C
Process pressure up to 10 bar
Small blind zones, ideal for small containers
Coaxial tube available for non-metallic tanks
IO-Link 1.3
Related links
- Turck LS Series Float Level Sensor Aramid Fibre Bonded with Nitrile Rubber, Housing Stainless Steel
- Turck LS Series Float Level Sensor Housing Stainless Steel
- Turck LS Series Float Level Radar Fluorelastomer Housing Stainless Steel
- Gems Sensors LS-270 Series Bilge Level Switch Level Sensor Housing 316 Stainless Steel
- ifm electronic Float Level Sensor Fluorelastomer, Housing Stainless Steel
- RS PRO Float Level Switch Housing Stainless Steel
- ifm electronic LMFCE-B12E-QSKG-1/US Series Float Level Sensor Housing Stainless Steel
- Turck RI360P0 Series Inductive Encoder 30V dc Hollow Shaft Type, 20 mm Shaft
