Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor, 150 mA, 33 V dc
- RS Stock No.:
- 232-1052
- Mfr. Part No.:
- LUS211-40-51-2UPN8-H1141
- Manufacturer:
- Turck
Subtotal (1 unit)*
€616.85
(exc. VAT)
€758.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €616.85 |
*price indicative
- RS Stock No.:
- 232-1052
- Mfr. Part No.:
- LUS211-40-51-2UPN8-H1141
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Device Type | Ultrasonic | |
| Product Type | Ultrasonic Level Sensor | |
| Housing Material | Stainless Steel | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 33V dc | |
| Maximum Current | 150mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | EN ISO/IEC EN 60947-5-2 | |
| Series | LUS211 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Device Type Ultrasonic | ||
Product Type Ultrasonic Level Sensor | ||
Housing Material Stainless Steel | ||
Cable Length 20m | ||
Minimum Operating Temperature -25°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 33V dc | ||
Maximum Current 150mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals EN ISO/IEC EN 60947-5-2 | ||
Series LUS211 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The TuRCK ultrasonic sensor for level control. It has housing that is rotatable after plugging the process connection.
Blind zone: 13 cm
Range: 130 cm
Resolution: 1 mm
Cone angle of sonic cone: 16°
Related links
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor 33 V dc
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor 33 V dc, 10 bar
- Turck LRS510 Series Radar Level Radar 33 V dc, 16 bar
- Turck LRS510 Series Radar Level Radar 33 V dc FCC CFR-Rated
- Turck PT1000 RTD Sensor 50 mm Long, 0.15 °C 150 °C max
- Flowline Switch-Tek Series Ultrasonic Level Switch Ultrasonic Level Sensor 150 psi
- Turck TS Thermocouple, -210 °C → +150 °C Max
- Turck FS100 Series Liquid Media Flow Sensor for Liquid 18L/min Max
