Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, 250 V dc, 64 bar
- RS Stock No.:
- 237-5916
- Mfr. Part No.:
- 7ML5746-1AA07-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€772.04
(exc. VAT)
€949.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €772.04 |
*price indicative
- RS Stock No.:
- 237-5916
- Mfr. Part No.:
- 7ML5746-1AA07-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Vibrating Level Switch | |
| Device Type | Vibrating Level Switch | |
| Mount Type | Threaded | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 250V dc | |
| Maximum AC Voltage | 250V ac | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | CE | |
| Series | SITRANS LVL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Vibrating Level Switch | ||
Device Type Vibrating Level Switch | ||
Mount Type Threaded | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 250V dc | ||
Maximum AC Voltage 250V ac | ||
Maximum Pressure 64bar | ||
Standards/Approvals CE | ||
Series SITRANS LVL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SITRANS LVL200 series is a standard vibrating level switch for material detection in liquid and slurry applications such as overflow, high, low, and demand applications, as well as pump protection. For use in SIL-2 applications.
Proven vibrating level switch technology for liquids
Compact insertion length of 40 mm for confined space applications
Fault monitoring for corrosion, loss of vibration or line break to the piezo drive
Hygienic process connections
Optional remote test sig
Related links
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, 250 V dc
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch CE-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch
- Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch 64 bar
- Siemens SITRANS Series Vibrating Level Switch Level Transmitter 20 V dc, 64 bar
- Siemens Vibrating Level Switch Vibrating Level Switch 20 V dc ATEX-Rated
