Siemens Vibrating Level Switch Vibrating Level Switch, 400 mA, 20 V dc, 64 bar, ATEX-Rated
- RS Stock No.:
- 804-3963
- Mfr. Part No.:
- 7ML5746-1BA00-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€782.95
(exc. VAT)
€963.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €782.95 |
*price indicative
- RS Stock No.:
- 804-3963
- Mfr. Part No.:
- 7ML5746-1BA00-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Vibrating Level Switch | |
| Product Type | Vibrating Level Switch | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Cable Length | 40mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 20V dc | |
| Maximum Current | 400mA | |
| Maximum Pressure | 64bar | |
| Gasket Material | Klingersil C-4400 | |
| Standards/Approvals | CE, WHG | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Vibrating Level Switch | ||
Product Type Vibrating Level Switch | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Cable Length 40mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 20V dc | ||
Maximum Current 400mA | ||
Maximum Pressure 64bar | ||
Gasket Material Klingersil C-4400 | ||
Standards/Approvals CE, WHG | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
SITRANS LVL200
SITRANS Vibrating fork level switches can be used as high and low level switches and for dry run protection. Compact in size for easy installation. Vibrating fork sensors operate by oscillating two forks at their natural frequency in air. When submersed in a medium this frequency changes and triggers a response from the level switch. Vibrating point level switches have many advantages including minimal maintenance and installation requirements and they do not need calibration on commissioning. Suitable for a range of applications including Food and beverage, pharmaceuticals, oil and gas, waste water and shipping.
Easy installation
Rotatable enclosure
Adjustable sensitivity
Fault monitoring
Low Maintenance
SIL-2 certified
Die cast aluminium construction
Up to 64 bar working pressure
Up to 250°C process temperature
Vibrating Liquid Level Switches
Related links
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, ATEX-Rated
- Siemens Vibrating Level Switch Vibrating Level Switch 50 V dc ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch 64 bar
- Siemens SITRANS Series Vibrating Level Switch Level Transmitter 20 V dc, 64 bar
- Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch 72 V dc ATEX-Rated
- Siemens SITRANS LVS Series Vibrating Level Switch Vibrating Level Switch 55 V dc ATEX-Rated
- Siemens SITRANS LVS100 Series Vibrating Level Switch Vibrating Level Switch 40 V dc ATEX-Rated
