Endress+Hauser FMU30 Series Ultrasonic Ultrasonic Level Sensor, ATEX, IECEx-Rated

Subtotal (1 unit)*

€775.52

(exc. VAT)

€953.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€775.52

*price indicative

RS Stock No.:
267-9267
Distrelec Article No.:
303-84-083
Mfr. Part No.:
FMU30-AAGEABGHF
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Ultrasonic

Product Type

Ultrasonic Level Sensor

Mount Type

Wall Mount

Housing Material

Polybutylene Terephthalate Fibre Reinforced

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

ATEX, IECEx

Series

FMU30

COO (Country of Origin):
DE
The Endress+Hauser ultrasonic measurement sytem monitoring levels in sewage treatment plants and process water tanks to applications for loading, storage and buffer tanks. FMU30 ultrasonic sensor offers proven software algorithms and all warning and alarm messages are shown on the four-line plain text display and guarantee fast remedy of problems. The envelope curve can also be shown on the display.

Cost effective all round instrument

Envelope curves on the on site display for simple diagnosis

International explosion protection certificates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy