WIKA OLS-C01 Series level sensor Level Switch, 32 V dc, 25 bar
- RS Stock No.:
- 269-0954
- Mfr. Part No.:
- 14241206
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€265.62
(exc. VAT)
€326.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.62 |
*price indicative
- RS Stock No.:
- 269-0954
- Mfr. Part No.:
- 14241206
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Level Switch | |
| Device Type | level sensor | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Interface Type | M8 | |
| Maximum DC Voltage | 32V dc | |
| Maximum Pressure | 25bar | |
| Gasket Material | Silicone Adhesive | |
| Standards/Approvals | LM31.31 | |
| Series | OLS-C01 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Level Switch | ||
Device Type level sensor | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Interface Type M8 | ||
Maximum DC Voltage 32V dc | ||
Maximum Pressure 25bar | ||
Gasket Material Silicone Adhesive | ||
Standards/Approvals LM31.31 | ||
Series OLS-C01 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA OLS Optoelectronic level switch is used for monitoring the level of liquids. The optoelectronic sensor consists of an infrared LED and a light receptor. The light from the LED is directed at a prism which forms the tip of the sensor. So long as the tip is not immersed in liquid, the light is reflected within the prism to the receiver.
Compact design
Visual indication of the switching status
Related links
- WIKA OLS-C01 Series level sensor Level Switch 25 bar
- WIKA OLS-C02 Series Optoelectronic Level Sensor 32 V dc, 25 bar
- WIKA OLS-C05 Series Optoelectronic Level Sensor 32 V dc, 25 bar
- WIKA OLS-S Series level sensor Level Switch, 195 bar
- WIKA OLS-C51 Series level sensor Level Switch 30 V dc IECEx/ATEX-Rated
- WIKA L-OLS-C Series Level Sensor Level Switch Threaded, Stainless Steel Body
- SICK LFC Series Capacitive Level Switch Level Sensor 35 V dc, 25 bar
- Endress+Hauser Soliphant T FTM21 Series Vibration Level Switch Level Sensor 25 bar ATEX-Rated
