WIKA OLS-C02 Series Optoelectronic Level Sensor, 40 mA, 32 V dc, 25 bar

Subtotal (1 unit)*

€285.52

(exc. VAT)

€351.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€285.52

*price indicative

RS Stock No.:
205-1295
Mfr. Part No.:
14241336
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Device Type

Optoelectronic

Product Type

Level Sensor

Mount Type

Panel Mount

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Maximum DC Voltage

32V dc

Maximum Current

40mA

Maximum Pressure

25bar

Standards/Approvals

CE

Series

OLS-C02

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WIKA OLS-C02 Optoelectronic level switch.

Power supply 12 … 32 V DC

Max. current supply 40 mA

Electrical Connector M12x1, 4-pin

Insertion Length L = 65 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy