WIKA LS-10 Series level sensor Level Probe, 20 mA, 30 V dc
- RS Stock No.:
- 269-1095
- Mfr. Part No.:
- 47229268
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€701.84
(exc. VAT)
€863.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €701.84 |
*price indicative
- RS Stock No.:
- 269-1095
- Mfr. Part No.:
- 47229268
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Device Type | level sensor | |
| Product Type | Level Probe | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 15m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Interface Type | 2 Wire | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Standards/Approvals | PE 81.55 | |
| Series | LS-10 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Device Type level sensor | ||
Product Type Level Probe | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 15m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Interface Type 2 Wire | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Standards/Approvals PE 81.55 | ||
Series LS-10 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA LS-10 submersible pressure sensor has been optimised for simple measuring requirements in level measurement. It offers excellent quality, is cost-effective and reliable. It has been designed to the current demands of the industry and features a 4 to 20 mA output signal, an accuracy of 0.5 % and a cable from PUR as standard. With IP68 ingress protection, it is suitable for permanent level measurement up to 100 m water column.
Control of sewage lift and pumping stations
Monitoring of sewage, settling and rainwater retention basins
Related links
- WIKA LS-10 Series level sensor Level Probe Housing Stainless Steel
- WIKA LH-10 Series level sensor Level Probe Housing Stainless Steel
- WIKA IL-10 Series level sensor Level Probe IECEx/ATEX-Rated, Housing Stainless Steel
- WIKA LH-10 Series level sensor Level Probe Housing Fluorinated Ethylene Propylene
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter Housing Stainless Steel
- Schneider Electric Harmony Control Relays Series level sensor Level Sensor Housing Stainless Steel
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
- WIKA Level Probe Model LH-10 Series level sensor Level Probe, Housing Fluorinated Ethylene Propylene
