WIKA IL-10 Series level sensor Level Probe, 20 mA, 30 V dc, 0.1 bar, IECEx/ATEX-Rated
- RS Stock No.:
- 269-1101
- Mfr. Part No.:
- 47450777
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€802.27
(exc. VAT)
€986.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €802.27 |
*price indicative
- RS Stock No.:
- 269-1101
- Mfr. Part No.:
- 47450777
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Level Probe | |
| Device Type | level sensor | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 1.5m | |
| Interface Type | 4 to 20 mA Analogue, 2 Wire | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 0.1bar | |
| Standards/Approvals | PE 81.23 | |
| Series | IL-10 | |
| Hazardous Area Certification | IECEx/ATEX | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Level Probe | ||
Device Type level sensor | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 1.5m | ||
Interface Type 4 to 20 mA Analogue, 2 Wire | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 0.1bar | ||
Standards/Approvals PE 81.23 | ||
Series IL-10 | ||
Hazardous Area Certification IECEx/ATEX | ||
- COO (Country of Origin):
- DE
The WIKA intrinsically safe submersible pressure transmitter model IL-10 has been designed for the highest requirements of level measurement. Owing to their high accuracy, reliability and their excellent media resistance, it is the ideal solution for almost all level measurements in hazardous areas. Especially noteworthy are the outstanding approval-related characteristics.
Suitable for all level measurements in hazardous areas
Explosion protection in accordance with IECEx, ATEX and CSA
Shipbuilding approval in accordance with GL
Ingress protection IP68 up to 300 m immersion depth
Related links
- WIKA IL-10 Series level sensor Level Probe 30 V dc IECEx/ATEX-Rated
- WIKA IL-10 Series level sensor Level Probe 30 V dc, IECEx/ATEX-Rated
- WIKA OLS-C51 Series level sensor Level Switch 30 V dc IECEx/ATEX-Rated
- WIKA LS-10 Series level sensor Level Probe 30 V dc
- WIKA LS-10 Series level sensor Level Probe 30 V dc, 0.6 bar
- WIKA LH-10 Series level sensor Level Probe 30 V dc, 250 mbar
- WIKA LS-10 Series level sensor Level Probe 30 V dc, 0.98 bar
- WIKA Level Probe Model LH-10 Series level sensor Level Probe 30 V dc, 0.4 bar
