Carlo Gavazzi VP Series level sensor Level Sensor, 200 mA, 10 bar

Subtotal (1 unit)*

€118.04

(exc. VAT)

€145.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.04

*price indicative

RS Stock No.:
276-3484
Mfr. Part No.:
VP01-110TB
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Device Type

level sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Plastic

Cable Length

2m

Minimum Operating Temperature

-20°C

Interface Type

Cable

Maximum Operating Temperature

70°C

Maximum AC Voltage

40V ac

Maximum Current

200mA

Maximum Pressure

10bar

Standards/Approvals

CE

Series

VP

Hazardous Area Certification

No

COO (Country of Origin):
LT
The Carlo Gavazzi Photoelectric sensor is a optical level sensor with unmodulated, infrared light for the detection of liquids. It is fitted with built in amplifier. Transmitter and receiver are completely self contained in solid plastic housing designed for mounting into container wall. The sensor contains no electrical or thermal connection between liquid and electrical circuit. The light source is a GaAs diode emitting infrared light.

High chemical resistance

IP67 degree of protection

LED indication for output ON

Approved for Ex applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy