Littelfuse 59630 Series Float Switch Float Switch, 1.4 A dc, 300 V dc
- RS Stock No.:
- 283-5610
- Distrelec Article No.:
- 135-88-875
- Mfr. Part No.:
- 59630-1-T-03-A
- Manufacturer:
- Littelfuse
Subtotal (1 unit)*
€9.76
(exc. VAT)
€12.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.76 |
*price indicative
- RS Stock No.:
- 283-5610
- Distrelec Article No.:
- 135-88-875
- Mfr. Part No.:
- 59630-1-T-03-A
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Float Switch | |
| Device Type | Float Switch | |
| Mount Type | Threaded, Nut Mount | |
| Cable Length | 300mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum DC Voltage | 300V dc | |
| Maximum AC Voltage | 265V ac | |
| Maximum Current | 1.4A dc | |
| Standards/Approvals | No | |
| Series | 59630 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Float Switch | ||
Device Type Float Switch | ||
Mount Type Threaded, Nut Mount | ||
Cable Length 300mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum DC Voltage 300V dc | ||
Maximum AC Voltage 265V ac | ||
Maximum Current 1.4A dc | ||
Standards/Approvals No | ||
Series 59630 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Cynergy3 SSF22 Series Level Switch Float Switch 300 V dc, 10 bar
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 230 V dc
- RS PRO Side Polypropylene Float Switch NO 350 V dc dc Max
- Cynergy3 SSV66A-34N Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSV66A-1G Series Vertical Float Switch NO/NC 300 V dc dc Max
- RS PRO Surface Mount Polypropylene Float Switch NO 350 V dc dc Max
- Cynergy3 SSF28 Series Vertical Float Switch Direct Load 300 V dc dc Max
