Crydom RSF40 Series Level Switch Level Switch, 1 A, 300 V dc

Subtotal (1 unit)*

€23.96

(exc. VAT)

€29.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.96

*price indicative

RS Stock No.:
283-6554
Distrelec Article No.:
135-88-845
Mfr. Part No.:
RSF44Y100RF
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Level Switch

Device Type

Level Switch

Mount Type

Internal

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Interface Type

M12

Maximum DC Voltage

300V dc

Maximum AC Voltage

300V ac

Maximum Current

1A

Gasket Material

Nitrile Rubber (NBR), Viton

Standards/Approvals

NSF Approved, UL Approved, WRAS Approved

Hazardous Area Certification

No

Series

RSF40

COO (Country of Origin):
CN
The compact internal fitting device from the RSF44 series is ideal for size-sensitive applications in various industries. With a wide range of options, this device is designed for easy mounting inside tanks and offers a choice of materials and gasket options to suit different liquids. The switch action can be reversed for added flexibility, and custom versions can be made for specific applications.

Compact design suitable for size-sensitive applications

Wide range of options for customization

Multiple material and gasket choices available

Reversible switch action for added flexibility

Flying lead or M12 plug connection options

UL recognized components with various approvals

Available in different power and voltage ratings for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy