Cynergy3 RSF40 Series Reed Level Switch, 1 A, 120 V dc

Subtotal (1 unit)*

€27.95

(exc. VAT)

€34.38

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 147 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.95

*price indicative

RS Stock No.:
756-4255
Mfr. Part No.:
RSF48H100RF
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Level Switch

Device Type

Reed

Mount Type

Horizontal

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

1A

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

UL

Series

RSF40

Hazardous Area Certification

No

COO (Country of Origin):
CN

Sensata Cynergy3 Reed Horizontal Internal Mounting Level Switch, NO/NC - RSF40 Series - RSF48H100RF


This sensitive liquid level switch from Sensata Cynergy3 is used for accurate level detection in pumps and tanks. Its body is made of a polypropylene material that's highly resistant to corrosion and impact, so it offers an extended life span. It also has a nitrile gasket that's protected against oils and provides a secure seal to prevent leaks. The switch's NO/NC (normally open/normally closed) output lets you choose the setup of your electrical circuit for added flexibility. You can also alter its action by rotating it 180°, making it a versatile choice. This type of switch is commonly found in vending machines and evaporator units.

Features and Benefits


• Compact length of 88mm for use in tight spaces

• Suitable for use in high heat applications up to +100°C

• Cable length of 1m for flexible connections

• PVC (polyvinyl chloride) cable sheath for effective electrical insulation and resistance to corrosion

How does this switch work?


This component uses a magnet in a float that passes over the reed switch when the liquid rises or falls, either opening or closing the switch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy