SICK UP56 Series TDR Level Sensor Level Sensor, 200 mA, 30 V dc, 2 bar

Subtotal (1 unit)*

€698.82

(exc. VAT)

€859.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€698.82

*price indicative

RS Stock No.:
285-4424
Mfr. Part No.:
UP56-211156
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

TDR Level Sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

PTFE, Polypropylene, Fluorelastomer

Minimum Operating Temperature

-25°C

Interface Type

M12

Maximum Operating Temperature

70°C

Maximum DC Voltage

30V dc

Maximum Current

200mA

Maximum Pressure

2bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

UP56

Thread Size

M12

COO (Country of Origin):
DE

SICK UP56 Series Level Sensor, 4-20mA Switch Output, -25°C Minimum Operating Temperature - UP56-211156


This level sensor is a precise TDR level sensor designed for reliable liquid measurement. The device features a threaded mounting type and is constructed from Durable materials, including FKM, PP, and PTFE, ensuring both robustness and compatibility with a wide range of liquids. Operating efficiently in temperatures from -25°C to +70°C, it is suited for various industrial applications, providing accurate measurements under different conditions.

Features & Benefits


• Provides a continuous 4 to 20 mA output for reliable level indication
• Threaded design allows for easy installation and integration
• Constructed with high-temperature materials for versatile use
• Precision engineering ensures accurate level measurement of liquids

Applications


• Ideal for monitoring liquid levels in tanks and reservoirs
• Used for controlling processes in chemical manufacturing
• Applicable in water treatment facilities for level regulation
• Suitable for use in harsh environment

How does the sensor handle varying pressure conditions in storage tanks?


It operates effectively under pressures up to 2 bar, ensuring accurate readings regardless of tank conditions. This makes it suitable for various applications where pressure may fluctuate.

Can this device be used in scenarios with extreme temperatures?


Yes, it functions within a wide temperature range from -25°C to +70°C, making it versatile for different industrial environments that experience temperature variations.

What materials are used in the sensor’s construction, and how do they enhance performance?


The use of FKM, PP, and PTFE materials not only ensures durability against chemicals but also provides a high-temperature rating, making it Ideal for challenging liquid measurement tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy