SICK UP56 Series Ultrasonic Level Sensor Level Sensor, 200 mA, 30 V dc, 2 bar
- RS Stock No.:
- 285-9089
- Mfr. Part No.:
- UP56-216156
- Manufacturer:
- SICK
Subtotal (1 unit)*
€698.82
(exc. VAT)
€859.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.82 |
*price indicative
- RS Stock No.:
- 285-9089
- Mfr. Part No.:
- UP56-216156
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Sensor | |
| Device Type | Ultrasonic Level Sensor | |
| Housing Material | Polytetrafluoroethylene, Polypropylene, Fluorelastomer | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | M12 | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 2bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | UP56 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Sensor | ||
Device Type Ultrasonic Level Sensor | ||
Housing Material Polytetrafluoroethylene, Polypropylene, Fluorelastomer | ||
Minimum Operating Temperature -25°C | ||
Interface Type M12 | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 2bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series UP56 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
Overview
The UP56 ultrasonic level sensor is the ideal solution for demanding applications. The PTFE-protected transducer is pressure resistant up to 6 bar and also very resistant to difficult media. Stainless steel, PVDF and PFTE are also available as housing mat
With an analogue output and switching signal, continuous measurement with a separate overfill signal is also possible. The sensor is easy to parameterize using the integrated display, IO-Link or a Connect+ adapter.
At a glance
Operating range: up to 3.4 m, limiting range: up to 8.0 m
Pressure resistant up to 6 bar, temperature resistant up to 85°C
PTFE-coated membrane and GF D40 process connection made of PTFE
Analog output can be switched between 4 mA ... 20 mA and 0 V ... 10
Your Benefit
Non-contact and therefore wear-free measurement even in pressurized containers
Universal application – even in difficult media such as acids or bases
Quick and easy parameterization
Switching output and analogue output in a single device
Adjustable ultras
Applications
Level monitoring of equalizing and compensating reservoirs
Level monitoring of bulk materials
Fill level measurement of wet chemical processes in the electronics and solar industry
Fill level measurement of feed tanks for the additional dosing of acids an
Related links
- SICK UP56 Series TDR Level Sensor Level Sensor Housing Polytetrafluoroethylene Fluorelastomer
- SICK UP56 Series Ultrasonic Level Sensor Ultrasonic Level Sensor Vertical Housing Stainless
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor, Housing Stainless Steel
- SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor Perfluoroelastomer, Housing
- SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor Perfluoroelastomer, Housing 1.4571
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer, Housing
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor, Housing Stainless Steel
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor Fluorelastomer, Housing Polycarbonate