SICK LFP0400 Series TDR Level Sensor Level Sensor, 30 V dc, 10 bar
- RS Stock No.:
- 285-8818
- Mfr. Part No.:
- LFP0400-A4NMB
- Manufacturer:
- SICK
Subtotal (1 unit)*
€498.84
(exc. VAT)
€613.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.84 |
*price indicative
- RS Stock No.:
- 285-8818
- Mfr. Part No.:
- LFP0400-A4NMB
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Sensor | |
| Device Type | TDR Level Sensor | |
| Housing Material | Plastic Polybutylene Terephthalate | |
| Cable Length | 400mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | LFP0400 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Sensor | ||
Device Type TDR Level Sensor | ||
Housing Material Plastic Polybutylene Terephthalate | ||
Cable Length 400mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series LFP0400 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
Overview
The LFP Cubic is a level sensor for liquids using TDR technology – a process for determining the time of flight of electromagnetic waves. The time difference between the sent pulse and the reflected pulse is used to generate a level signal. The sensor can
It can even be used in deposit-forming and foaming liquids. The sensors intuitive setup uses four pushbuttons and a display to ensure quick and easy adaptation to the application. Remote amplifier, IO-Link interface, and a design which features a process
At a glance
Level sensor for liquids
No mechanical moving parts
Interchangeable rod probe which can be cut to lengths between 200 mm and 2,000 mm (cable probe up to 4,000 mm)
Resistant to deposit formation
Process temperature up to 100 °C,process pressure up to 10 ba
Your Benefit
Rugged design increases service life
High flexibility with interchangeable rod probe or cable probe that can be cut to length
Cost savings due to multiple output signals: One system for both point level and continuous level measurement
Maintenance-free an
Applications
Monitoring coolants and lubricants in machine tooling
Monitoring cleanser and detergents in cleaning and washing machines
Monitoring filling tanks in automobile assembly
Level measurement in industrial processes with difficult ambient conditions
Related links
- SICK LFP0400 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0600 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0025 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP1500 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0900 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0700 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0200 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0500 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate