SICK LFP0600 Series TDR Level Sensor Level Sensor, 100 mA, 30 V dc, 10 bar
- RS Stock No.:
- 285-8820
- Mfr. Part No.:
- LFP0600-A4NMB
- Manufacturer:
- SICK
Subtotal (1 unit)*
€498.84
(exc. VAT)
€613.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.84 |
*price indicative
- RS Stock No.:
- 285-8820
- Mfr. Part No.:
- LFP0600-A4NMB
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Sensor | |
| Device Type | TDR Level Sensor | |
| Housing Material | Plastic Polybutylene Terephthalate | |
| Cable Length | 600mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE | |
| Series | LFP0600 | |
| Hazardous Area Certification | No | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Sensor | ||
Device Type TDR Level Sensor | ||
Housing Material Plastic Polybutylene Terephthalate | ||
Cable Length 600mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE | ||
Series LFP0600 | ||
Hazardous Area Certification No | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
SICK LFP Series Level Sensor, 600mm Cable Length, IO-Link Interface - LFP0600-A4NMB
This level sensor is a time-domain reflectometry (TDR) probe designed for point-level detection in industrial processes. It provides electronic level monitoring with a Compact plastic housing and an integrated communication Interface suitable for automated control systems. The unit is intended for use where precise liquid presence sensing and digital data exchange are required.
Features and Benefits:
• IO-Link communication delivers straightforward system integration
• 600mm cable length enables flexible installation distance
• Plastic polybutylene terephthalate housing resists common process conditions
• Operates from -20 to 60°C to cover broad environmental ranges
• Works up to 10 bar for pressurised Vessel compatibility
• Accepts supply up to 30V at 100mA for low-power systems
• 600mm cable length enables flexible installation distance
• Plastic polybutylene terephthalate housing resists common process conditions
• Operates from -20 to 60°C to cover broad environmental ranges
• Works up to 10 bar for pressurised Vessel compatibility
• Accepts supply up to 30V at 100mA for low-power systems
Applications
• Suitable for monitoring liquid presence in process vessels
• Ideal for integration with PLCs via IO-Link networks
• Used for level detection in packaged equipment and skids
• Can be used for automation tasks requiring Compact point sensing
• Ideal for integration with PLCs via IO-Link networks
• Used for level detection in packaged equipment and skids
• Can be used for automation tasks requiring Compact point sensing
What electrical supply constraints should I observe?
The device must not exceed 30V DC and draws up to 100 mA during operation, so supply and protection components should be sized accordingly.
How does the sensor cope with temperature variations on site?
It is rated for continuous operation between -20°C and 60°C, so it can function across typical indoor and sheltered outdoor industrial installations.
What pressure conditions can it tolerate when mounted on a vessel?
The probe is specified to operate at pressures up to 10 bar, making it suitable for many low- to medium-pressure applications.
Related links
- SICK LFP0025 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP1500 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0900 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0400 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0700 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0200 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0500 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP2000 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate