SICK LFP0600 Series TDR Level Sensor Level Sensor, 75 mA, 30 V, 16 bar, EHEDG, UL, RoHS-Rated

Subtotal (1 unit)*

€1,067.67

(exc. VAT)

€1,313.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,067.67

*price indicative

RS Stock No.:
285-8821
Mfr. Part No.:
LFP0600-G1NMB
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Level Sensor

Device Type

TDR Level Sensor

Housing Material

303 Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Interface Type

IO-Link

Maximum DC Voltage

30V

Maximum Current

75mA

Maximum Pressure

16bar

Standards/Approvals

CE

Series

LFP0600

Hazardous Area Certification

EHEDG, UL, RoHS

Thread Size

M12

COO (Country of Origin):
DE

SICK LFP0600 Series Level Sensor, TDR Level Sensor Type, 30V Maximum Voltage - LFP0600-G1NMB


This level sensor is a TDR (Time Domain Reflectometry) device designed to offer precise level measurement in various applications. Suitable for industrial environments, this sensor operates effectively between -20°C to +60°C, making it robust for different operating conditions. Featuring a G3/4A process connection and M12 thread size, it is compatible with multiple installations, ensuring flexibility in usage.

Features & Benefits


• Utilises TDR technology for accurate level detection
• IO-Link functionality allows seamless communication and integration
• Built with a Durable 303 body material for longevity
• Designed for current ratings of up to 100mA

Applications


• Used with automated liquid level control systems
• Ideal for monitoring levels in storage tanks
• Effective in chemical processing for fluid measurement
• Suitable for in wastewater treatment facilities

How does the sensor maintain accuracy across varying temperatures?


The sensor operates effectively within a temperature range of -20°C to +60°C, ensuring reliable performance regardless of environmental changes, thus maintaining measurement precision.

What benefits does the IO-Link feature provide?


IO-Link enables enhanced communication capabilities, including remote monitoring and configuration, allowing for simplified integration into existing control systems and real-time data transmission.

Can this sensor be used in high-pressure environments?


Yes, it is designed to withstand pressures up to 16 bar, making it suitable for demanding industrial applications where high pressure is a key factor.

What type of outputs can be configured with this technology?


The device supports both NPN and PNP outputs, providing flexibility in how the sensor communicates with automation systems for diverse application needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy