Endress+Hauser Deltapilot FMB50 Series Compact Pressure Sensor Level Sensor, Adapter, ATEX-Rated, Housing Stainless

Subtotal (1 unit)*

€1,417.88

(exc. VAT)

€1,743.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,417.88

*price indicative

RS Stock No.:
287-1708
Mfr. Part No.:
FMB50-AA22QA1HGBUNJB3U
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Compact Pressure Sensor

Mount Type

Adapter

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

45V dc

Standards/Approvals

FM, ATEX, CSA, IEC Ex

Hazardous Area Certification

ATEX

Series

Deltapilot FMB50

The ENDRESS+HAUSER Delta pilot FMB50 is a compact transmitter for level measurement in liquid and paste-like media in open or closed containers and unaffected by possible foam formation. It has a hermetically sealed Contrite measuring cell. For use in SIL2 safety systems.

Hermetically sealed Contrite measuring cell for condensate resistance and high accuracy

Modular design for easy display or electronics replacement

Seamlessly integrates with HART, PROFIBUS PA, and FOUNDATION Fieldbus

Internationally approved for versatile usage

Related links