Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar, ATEX-Rated
- RS Stock No.:
- 287-1724
- Mfr. Part No.:
- FMR51-BBACCABDA5CHJ
- Manufacturer:
- Endress+Hauser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-1724
- Mfr. Part No.:
- FMR51-BBACCABDA5CHJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Radar | |
| Device Type | Radar Level Sensor | |
| Mount Type | Flange | |
| Housing Material | Stainless Steel, Aluminium | |
| Minimum Operating Temperature | -196°C | |
| Maximum Operating Temperature | 280°C | |
| Standards/Approvals | FM, IEC Ex, CSA C/US, ATEX, INMETRO, JPN Ex, KC, UK EX, NEPSI, EAC | |
| Hazardous Area Certification | ATEX | |
| Series | Micropilot FMR5x | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Radar | ||
Device Type Radar Level Sensor | ||
Mount Type Flange | ||
Housing Material Stainless Steel, Aluminium | ||
Minimum Operating Temperature -196°C | ||
Maximum Operating Temperature 280°C | ||
Standards/Approvals FM, IEC Ex, CSA C/US, ATEX, INMETRO, JPN Ex, KC, UK EX, NEPSI, EAC | ||
Hazardous Area Certification ATEX | ||
Series Micropilot FMR5x | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Radar level sensor is a radar/time-of-flight level measurement sensor designed to meet the highest demands in liquid level measurement. With its innovative and patented sensor design, this sensor offers maximum reliability even under extreme process conditions like high temperature and high pressure in the oil & gas and chemical industry. It provides continuous, non-contact level measurement of liquids, pastes, and slurries, unaffected by changing media, temperature changes, gas blankets, or vapours. It comes with advanced dynamics, offering a measurement distance of up to 70 meters (230 feet), allowing for enhanced measurement accuracy. With its easy-to-use interface and remote access via the SmartBlue app, this sensor ensures a cost-effective and safe plant operation throughout its entire life cycle.
Highly reliable level measurement even under extreme process conditions
Continuous, non-contact measurement of liquids, pastes, and slurries
Unaffected by changing media, temperature changes, gas blankets, or vapours
Measurement distance of up to 70 meters (230 feet) with advanced dynamics
Highest safety due to double ceramic coupling and gas-tight feedthrough
Seamless integration into control or asset management systems
Easy commissioning, maintenance, and diagnostics with HistoROM data management concept
Cost-effective and safe plant operation with Heartbeat Technology
Flexible remote access via SmartBlue app
Related links
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar, ATEX-Rated
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
