Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar, 3 bar, ATEX-Rated

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€819.13

(exc. VAT)

€1,007.53

(inc. VAT)

RS Stock No.:
287-1710
Mfr. Part No.:
FMR20-AAPBMWDEWFE1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Radar Level Sensor

Product Type

Level Radar

Mount Type

Wall Mount

Housing Material

Polyvinylidene Fluoride

Cable Length

300m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum Pressure

3bar

Standards/Approvals

IEC Ex, ATEX, EAC, INMETRO, CSA C/US, JPN Ex, NEPSI

Series

Micropilot FMR20

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The ENDRESS+HAUSER micro pilot radar level sensor is a compact radar for continuous contactless level measurement of water-based liquids. The measurement is reliable even with changing media, pressure, temperature or gas phases. Optionally, easy commissioning is possible via HART or wirelessly via the SmartBlue app using Bluetooth. The device is ideal for applications with limited space availability.

Wireless commissioning via app using Bluetooth

Most compact design in class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy