Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar, 3 bar, ATEX-Rated
- RS Stock No.:
- 287-1720
- Mfr. Part No.:
- FMR20-AARBMWDEWFE2
- Manufacturer:
- Endress+Hauser
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-1720
- Mfr. Part No.:
- FMR20-AARBMWDEWFE2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar Level Sensor | |
| Product Type | Level Radar | |
| Mount Type | Wall Mount | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 300m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | ATEX, EAC, INMETRO, JPN Ex, IEC Ex, CSA C/US, NEPSI | |
| Hazardous Area Certification | ATEX | |
| Series | Micropilot FMR20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar Level Sensor | ||
Product Type Level Radar | ||
Mount Type Wall Mount | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 300m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Pressure 3bar | ||
Standards/Approvals ATEX, EAC, INMETRO, JPN Ex, IEC Ex, CSA C/US, NEPSI | ||
Hazardous Area Certification ATEX | ||
Series Micropilot FMR20 | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER micro pilot radar level sensor is a compact radar for continuous contactless level measurement of water-based liquids. The measurement is reliable even with changing media, pressure, temperature or gas phases. Optionally, easy commissioning is possible via HART or wirelessly via the SmartBlue app using Bluetooth. The device is ideal for applications with limited space availability.
Wireless commissioning via app using Bluetooth
Most compact design in class
Related links
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar, ATEX-Rated
