Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor, 3 bar, ATEX-Rated
- RS Stock No.:
- 287-1732
- Mfr. Part No.:
- FMU40-ARB1A2
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€1,070.36
(exc. VAT)
€1,316.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,070.36 |
*price indicative
- RS Stock No.:
- 287-1732
- Mfr. Part No.:
- FMU40-ARB1A2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic Level Measurement | |
| Mount Type | Flange | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | NEPSI, INMETRO, FM, CSA, ATEX, TIIS | |
| Series | Prosonic M FMU40 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic Level Measurement | ||
Mount Type Flange | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 20m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Pressure 3bar | ||
Standards/Approvals NEPSI, INMETRO, FM, CSA, ATEX, TIIS | ||
Series Prosonic M FMU40 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Ultrasonic level sensor is a cost-effective device for sophisticated level measurement in liquids and bulk solids for up to 5m. It utilizes ultrasonic measurement technology to provide accurate and reliable results. With its two-wire or four-wire compact transmitter, the Prosonic FMU40 is suitable for various applications including storage tanks, agitators, stockpiles, conveyor belts, and more. The device features a linearization function for converting measured values into any unit of length, volume, or flow rate. Its hermetically sealed and chemically resistant PVDF sensor ensures durability and performance in harsh environments. The Prosonic FMU40 also comes with an integrated temperature sensor for automatic correction of temperature-dependent sound velocity, providing precise measurements in different operating conditions.
Utilizes ultrasonic measurement technology for accurate and reliable level measurement results
Cost-effective solution for sophisticated level measurement in liquids and bulk solids up to 5m
Two-wire or four-wire compact transmitter for versatile installation
Linearization function for converting measured values into any unit of length, volume, or flow rate
Hermetically sealed and chemically resistant PVDF sensor for durability in harsh environments
Integrated temperature sensor for automatic correction of temperature-dependent sound velocity
Quick and simple on-site operation with a four-line plain text display
Envelope curves on the display for easy diagnosis
Related links
- Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated
- Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated
- Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated
- Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor 2.5 bar,
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX-Rated
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor IECEx, ATEX-Rated
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX, IECEx-Rated
- Endress+Hauser FMU30 Series Ultrasonic Level Sensor Level Sensor 3 bar, ATEX-Rated
