Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor, 60 V dc, ATEX-Rated
- RS Stock No.:
- 287-1757
- Mfr. Part No.:
- FTC325-C1B11
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€785.20
(exc. VAT)
€965.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €785.20 |
*price indicative
- RS Stock No.:
- 287-1757
- Mfr. Part No.:
- FTC325-C1B11
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance Point Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | DIN Rail | |
| Housing Material | Polypropylene, Polycarbonate | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 60V dc | |
| Maximum AC Voltage | 253V ac | |
| Standards/Approvals | ATEX, CSA, FM, IEC Ex, TIIS | |
| Series | Nivotester FTC325 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance Point Level Switch | ||
Product Type Level Sensor | ||
Mount Type DIN Rail | ||
Housing Material Polypropylene, Polycarbonate | ||
Cable Length 1km | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 60V dc | ||
Maximum AC Voltage 253V ac | ||
Standards/Approvals ATEX, CSA, FM, IEC Ex, TIIS | ||
Series Nivotester FTC325 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER point level switch with intrinsically safe signal circuit, designed for connection to a capacitance sensor. It offers a compact housing for easy series mounting on a standard DIN rail in the cabinet. This point level switch is ideal for detecting levels in tanks containing liquids and silos containing bulk solids. It is also suitable for capacitance level probes used in hazardous areas. The Nivotester FTC325 provides overfill prevention for tanks with flammable or non-flammable fluids hazardous to water and dry running protection for pumps. With its high safety standards and easy calibration using operating keys, this level switch ensures reliable and efficient level detection in various industrial applications.
Intrinsically safe signal circuit ensures the highest safety
Calibration using operating keys for easy setup
FailSafe pulse-frequency modulation (PFM) or 3-wire technology for high functional safety
Compact housing for easy series mounting on a standard DIN rail
Pluggable terminal blocks for easy wiring
Extended selection of point level and alarm relays
Suitable for hazardous areas with ATEX II (1) GD certification
Provides overfill prevention and dry running protection
Related links
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor, ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Switch, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch 25 bar, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitive Level Capacitance ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch IECEx, ATEX-Rated
