Endress+Hauser Nivotester FTW325 Series Capacitance Level Switch, ATEX-Rated
- RS Stock No.:
- 288-6482
- Distrelec Article No.:
- 304-08-405
- Mfr. Part No.:
- FTW325-C2B1A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€224.72
(exc. VAT)
€276.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.72 |
*price indicative
- RS Stock No.:
- 288-6482
- Distrelec Article No.:
- 304-08-405
- Mfr. Part No.:
- FTW325-C2B1A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance | |
| Product Type | Level Switch | |
| Mount Type | DIN Rail | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 30V ac | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | ATEX | |
| Series | Nivotester FTW325 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance | ||
Product Type Level Switch | ||
Mount Type DIN Rail | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 30V ac | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification ATEX | ||
Series Nivotester FTW325 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTW325 Series Level Switch, 60°C Maximum Operating Temperature, Polycarbonate Housing Material - FTW325-C2B1A
This level switch is a capacitance-based detector designed for monitoring material presence in industrial installations. It mounts on a DIN rail and is suited to hazardous-area environments where intrinsic safety and compact installation are required. The unit operates across a typical industrial temperature range and interfaces with low-voltage AC control circuits.
Features and Benefits:
• Polycarbonate housing offers chemical-resistant, lightweight enclosure
• ATEX hazardous-area certification enables use in explosive atmospheres
• Operates reliably between -20°C and 60°C for broad thermal range
• Maximum AC input 30V AC ensures compatibility with low-voltage systems
• Switching current up to 60mA supports direct drive of small control loads
• ATEX hazardous-area certification enables use in explosive atmospheres
• Operates reliably between -20°C and 60°C for broad thermal range
• Maximum AC input 30V AC ensures compatibility with low-voltage systems
• Switching current up to 60mA supports direct drive of small control loads
Applications
• Suitable for point-level indication in chemical dosing tanks
• Ideal for integration into control panels on DIN rails
• Used for level detection in solvent-handling processes in hazardous zones
• Can be used for monitoring bulk solids or slurries where capacitance sensing is required
• Ideal for integration into control panels on DIN rails
• Used for level detection in solvent-handling processes in hazardous zones
• Can be used for monitoring bulk solids or slurries where capacitance sensing is required
How is the device mounted within control cabinets?
It clips onto standard DIN rail profiles for straightforward panel installation and wiring access.
What material protects the electronics from environmental exposure?
The enclosure is formed from polycarbonate to shield internal components from dust and splash conditions.
What electrical load can the switch directly handle?
The output circuit is rated to carry currents up to 60mA at a maximum of 30V AC for direct interfacing with small relays or indicators.
Is the unit suitable for use in explosive atmospheres?
It holds ATEX certification which permits deployment in zones requiring certified equipment for hazardous environments.
Related links
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTW325 Series Conductive Level Switch ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTW325 Series Point Level Level Switch ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor IECEx Housing Polycarbonate
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch IECEx Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch ATEX-Rated, Housing Polycarbonate
