Endress+Hauser Soliphant FTM50 Series Point Level Level Switch, 55 V dc, 25 bar, ATEX-Rated
- RS Stock No.:
- 287-1798
- Mfr. Part No.:
- FTM50-AGG2A2A32AA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€739.15
(exc. VAT)
€909.15
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €739.15 |
*price indicative
- RS Stock No.:
- 287-1798
- Mfr. Part No.:
- FTM50-AGG2A2A32AA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level | |
| Product Type | Level Switch | |
| Mount Type | Flush | |
| Housing Material | Stainless Steel, Polyester, Aluminium | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 280°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | EAC, NEPSI, JPN, INMETRO, IEC Ex, FM, CSA C/US, CSA, ATEX | |
| Series | Soliphant FTM50 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level | ||
Product Type Level Switch | ||
Mount Type Flush | ||
Housing Material Stainless Steel, Polyester, Aluminium | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 280°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 25bar | ||
Standards/Approvals EAC, NEPSI, JPN, INMETRO, IEC Ex, FM, CSA C/US, CSA, ATEX | ||
Series Soliphant FTM50 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER robust point level switch designed for fine-grained bulk solids and hazardous areas. With its international certificates for use in dust or gas hazardous environments, this level switch is suitable for various applications. It features a polished fork and stainless steel housing with Tri-Clamp or an aluminium housing with a coated fork. With a temperature range of -50°C to +280°C (-60°F to +540°F) and a process pressure limit of vacuum to 25 bar (vacuum to 360 psi), the FTM50 is a reliable and versatile solution.
Compact point level switch for fine-grained solids and powder
Not affected by build-up or external vibration
Robust design for use in hazardous areas
Available in various process connection options
Suitable for a wide range of applications
Maintenance-free device
Various electronic inserts for optimal integration with control systems
Selectable build-up and abrasion display
Selectable density setting and switching delay
Multiple sensor material options for specific requirements
International explosion protection certificates
SIL2 in accordance with IEC 61508
Related links
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch 25 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch 64 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch 100 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch 64 bar, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch 25 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated
- Endress+Hauser FTC260 Series Point Level Level Sensor 45 V dc ATEX-Rated
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor 25 bar IECEx-Rated
