Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor, 45 V dc, 25 bar, IECEx, ATEX-Rated
- RS Stock No.:
- 288-5402
- Distrelec Article No.:
- 304-08-249
- Mfr. Part No.:
- FTM20-AK22A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€445.48
(exc. VAT)
€547.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.48 |
*price indicative
- RS Stock No.:
- 288-5402
- Distrelec Article No.:
- 304-08-249
- Mfr. Part No.:
- FTM20-AK22A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 45V dc | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CSA, INMETRO, IEC Ex, FM, CSA C/US, EAC, NEPSI, ATEX | |
| Series | Soliphant T FTM20 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 45V dc | ||
Maximum Pressure 25bar | ||
Standards/Approvals CSA, INMETRO, IEC Ex, FM, CSA C/US, EAC, NEPSI, ATEX | ||
Series Soliphant T FTM20 | ||
Hazardous Area Certification IECEx, ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas.
Measurement is unaffected by conductivity, build-up, turbulence, flows or air bubbles
Simple and fast commissioning, no calibration required
No mechanically moved parts, free of maintenance
Related links
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor IECEx Housing
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor ATEX Housing
- Endress+Hauser Soliphant T FTM21 Series Vibration Level Switch Level Sensor IECEx Housing
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
